
2-350379-1 | |
|---|---|
DigiKey Part Number | A33157-ND |
Manufacturer | |
Manufacturer Product Number | 2-350379-1 |
Description | BUSHING SPLIT 0.250" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.420" (10.67mm) Bushing, Split 0.250" (6.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-350379-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.313" (7.95mm) | |
Panel Cutout Dimensions | Circular - 0.420" (10.67mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 29,71532 Kč | 356 583,84 Kč |
| Unit Price without VAT: | 29,71532 Kč |
|---|---|
| Unit Price with VAT: | 35,95554 Kč |




