
2-34162-1 | |
|---|---|
DigiKey Part Number | A28224TR-ND - Tape & Reel (TR) A28224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34162-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34162-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11840 Kč | 355,92 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 250 | 6,35400 Kč | 1 588,50 Kč |
| 500 | 6,05036 Kč | 3 025,18 Kč |
| 1 000 | 5,76101 Kč | 5 761,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,38074 Kč | 21 522,96 Kč |
| 8 000 | 5,12396 Kč | 40 991,68 Kč |
| 12 000 | 4,97950 Kč | 59 754,00 Kč |
| 20 000 | 4,80335 Kč | 96 067,00 Kč |
| 28 000 | 4,69077 Kč | 131 341,56 Kč |
| 40 000 | 4,57431 Kč | 182 972,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







