
2-32950-1 | |
|---|---|
DigiKey Part Number | A27305TR-ND - Tape & Reel (TR) A27305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32950-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32950-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.856" (21.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323008-1 | TE Connectivity AMP Connectors | 14 877 | A27235CT-ND | 19,19000 Kč | Parametric Equivalent |
| 2-326819-1 | TE Connectivity AMP Connectors | 5 011 | A135545CT-ND | 16,06000 Kč | Parametric Equivalent |
| 2-326878-1 | TE Connectivity AMP Connectors | 6 618 | A28091CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-32947-1 | TE Connectivity AMP Connectors | 8 125 | A27304CT-ND | 11,05000 Kč | Parametric Equivalent |
| 2-34144-1 | TE Connectivity AMP Connectors | 57 056 | A0956CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,18000 Kč | 121,80 Kč |
| 25 | 11,42040 Kč | 285,51 Kč |
| 50 | 10,87400 Kč | 543,70 Kč |
| 100 | 10,35480 Kč | 1 035,48 Kč |
| 250 | 9,70532 Kč | 2 426,33 Kč |
| 500 | 9,24148 Kč | 4 620,74 Kč |
| 1 000 | 8,80040 Kč | 8 800,40 Kč |
| 2 500 | 8,24918 Kč | 20 622,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,09118 Kč | 40 455,90 Kč |
| 10 000 | 7,70519 Kč | 77 051,90 Kč |
| 15 000 | 7,48806 Kč | 112 320,90 Kč |
| 25 000 | 7,22324 Kč | 180 581,00 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


