2-32859-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,23939 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 104 330
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 52,28422 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32859-4

DigiKey Part Number
17-2-32859-4-ND
Manufacturer
Manufacturer Product Number
2-32859-4
Description
TERMINAL,BUDG R 26-22 8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32859-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.544" (13.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.035" (0.89mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 00010,88524 Kč217 704,80 Kč
Unit Price without VAT:10,88524 Kč
Unit Price with VAT:13,17114 Kč