2-326741-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 19,08823 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15 165
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 299
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12 108
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 276
Unit Price: 5,88000 Kč
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-326741-1

DigiKey Part Number
2-326741-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-326741-1
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-326741-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.765" (19.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
-
Contact Material
Copper
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00011,87528 Kč178 129,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87528 Kč
Unit Price with VAT:14,36909 Kč