9-1377173-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8 299
Unit Price: 14,70000 Kč
Datasheet
Image for 9-1377173-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1377173-6

DigiKey Part Number
A136871-ND
Manufacturer
Manufacturer Product Number
9-1377173-6
Description
CONN SPADE TERM 14-16AWG #8 BLU
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
9-1377173-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.753" (19.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 100In Stock
Ships from WEC