
2-32589-1 | |
|---|---|
DigiKey Part Number | A28076TR-ND - Tape & Reel (TR) A28076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32589-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32589-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34176-1 | TE Connectivity AMP Connectors | 6 915 | A0981CT-ND | 28,36000 Kč | Parametric Equivalent |
| 32589 | TE Connectivity AMP Connectors | 14 512 | A1085-ND | 18,35000 Kč | Parametric Equivalent |
| 34176 | TE Connectivity AMP Connectors | 4 088 | A0981-ND | 13,35000 Kč | Parametric Equivalent |
| 8-32589-2 | TE Connectivity AMP Connectors | 980 | A136738-ND | 29,61000 Kč | Parametric Equivalent |
| 8-34176-1 | TE Connectivity AMP Connectors | 950 | A136794-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,24600 Kč | 162,46 Kč |
| 25 | 15,23280 Kč | 380,82 Kč |
| 50 | 14,50300 Kč | 725,15 Kč |
| 100 | 13,81050 Kč | 1 381,05 Kč |
| 250 | 12,94544 Kč | 3 236,36 Kč |
| 500 | 12,32686 Kč | 6 163,43 Kč |
| 1 000 | 11,73810 Kč | 11 738,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,33330 Kč | 28 333,25 Kč |
| 5 000 | 10,79251 Kč | 53 962,55 Kč |
| 7 500 | 10,48829 Kč | 78 662,17 Kč |
| 12 500 | 10,11739 Kč | 126 467,38 Kč |
| 17 500 | 9,88029 Kč | 172 905,08 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

