
8-32589-2 | |
|---|---|
DigiKey Part Number | A136738-ND |
Manufacturer | |
Manufacturer Product Number | 8-32589-2 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32589-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,23500 Kč | 252,35 Kč |
| 25 | 23,65000 Kč | 591,25 Kč |
| 50 | 22,51980 Kč | 1 125,99 Kč |
| 100 | 21,44360 Kč | 2 144,36 Kč |
| 250 | 20,09968 Kč | 5 024,92 Kč |
| 500 | 19,13992 Kč | 9 569,96 Kč |
| 1 000 | 18,22625 Kč | 18 226,25 Kč |
| 2 500 | 17,08549 Kč | 42 713,72 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






