
2-32562-1 | |
|---|---|
DigiKey Part Number | A1066TR-ND - Tape & Reel (TR) A1066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32562-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32562-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 50 | 7,89940 Kč | 394,97 Kč |
| 100 | 7,52150 Kč | 752,15 Kč |
| 250 | 7,04944 Kč | 1 762,36 Kč |
| 500 | 6,71222 Kč | 3 356,11 Kč |
| 1 000 | 6,39158 Kč | 6 391,58 Kč |
| 2 500 | 5,99132 Kč | 14 978,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,87650 Kč | 29 382,50 Kč |
| 10 000 | 5,59609 Kč | 55 960,90 Kč |
| 15 000 | 5,43838 Kč | 81 575,70 Kč |
| 25 000 | 5,24601 Kč | 131 150,25 Kč |
| 35 000 | 5,12305 Kč | 179 306,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |







