
2-323916-3 | |
|---|---|
DigiKey Part Number | A135531-ND |
Manufacturer | |
Manufacturer Product Number | 2-323916-3 |
Description | CONN RING CIRC 24AWG #8 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323916-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" ~ 0.055" (0.79mm ~ 1.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 Kč | 28,50 Kč |
| 10 | 24,13500 Kč | 241,35 Kč |
| 25 | 22,62040 Kč | 565,51 Kč |
| 50 | 21,54260 Kč | 1 077,13 Kč |
| 100 | 20,51260 Kč | 2 051,26 Kč |
| 250 | 19,22640 Kč | 4 806,60 Kč |
| 500 | 18,30804 Kč | 9 154,02 Kč |
| 1 000 | 17,43397 Kč | 17 433,97 Kč |
| 3 000 | 16,13408 Kč | 48 402,24 Kč |
| Unit Price without VAT: | 28,50000 Kč |
|---|---|
| Unit Price with VAT: | 34,48500 Kč |





