
2-323916-1 | |
|---|---|
DigiKey Part Number | A0882TR-ND - Tape & Reel (TR) A0882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323916-1 |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323916-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.740" (18.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 25 | 12,07960 Kč | 301,99 Kč |
| 50 | 11,49980 Kč | 574,99 Kč |
| 100 | 10,95120 Kč | 1 095,12 Kč |
| 250 | 10,26508 Kč | 2 566,27 Kč |
| 500 | 9,77456 Kč | 4 887,28 Kč |
| 1 000 | 9,30760 Kč | 9 307,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,69341 Kč | 34 773,64 Kč |
| 8 000 | 8,27870 Kč | 66 229,60 Kč |
| 12 000 | 8,04537 Kč | 96 544,44 Kč |
| 20 000 | 7,76082 Kč | 155 216,40 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |







