2-323914-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-323914-2

DigiKey Part Number
A135530-ND
Manufacturer
Manufacturer Product Number
2-323914-2
Description
CONN RING CIRC 24AWG #4 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-323914-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.691" (17.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24 AWG
Insulation
Insulated
Features
Insulation Restriction, Serrated Termination
Color
Yellow, Blue Stripe
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.031" ~ 0.055" (0.79mm ~ 1.40mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1029,74400 Kč297,44 Kč
2527,87040 Kč696,76 Kč
5026,53560 Kč1 326,78 Kč
10025,26630 Kč2 526,63 Kč
25023,68376 Kč5 920,94 Kč
50022,55298 Kč11 276,49 Kč
1 00021,47647 Kč21 476,47 Kč
3 00019,87527 Kč59 625,81 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč