
2-323144-1 | |
|---|---|
DigiKey Part Number | A27176TR-ND - Tape & Reel (TR) A27176CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323144-1 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 0.733" (18.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 22,07940 Kč | 2 207,94 Kč |
| 250 | 20,69480 Kč | 5 173,70 Kč |
| 500 | 19,70662 Kč | 9 853,31 Kč |
| 1 000 | 18,76591 Kč | 18 765,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,59145 Kč | 43 978,62 Kč |
| 5 000 | 16,75237 Kč | 83 761,85 Kč |
| 7 500 | 16,28031 Kč | 122 102,32 Kč |
| 12 500 | 15,70466 Kč | 196 308,25 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



