
2-321598-3 | |
|---|---|
DigiKey Part Number | A100498TR-ND - Tape & Reel (TR) A100498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321598-3 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321598-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,32800 Kč | 763,28 Kč |
| 25 | 71,54440 Kč | 1 788,61 Kč |
| 50 | 68,13020 Kč | 3 406,51 Kč |
| 100 | 64,87540 Kč | 6 487,54 Kč |
| 250 | 60,81272 Kč | 15 203,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 57,96708 Kč | 43 475,31 Kč |
| 1 500 | 55,20248 Kč | 82 803,72 Kč |
| 2 250 | 53,64746 Kč | 120 706,79 Kč |
| 3 750 | 51,75072 Kč | 194 065,20 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |


