
2-320862-1 | |
|---|---|
DigiKey Part Number | A1077TR-ND - Tape & Reel (TR) A1077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320862-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-320862-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.294" (7.47mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.768" (19.51mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,78980 Kč | 439,49 Kč |
| 100 | 8,36980 Kč | 836,98 Kč |
| 250 | 7,84568 Kč | 1 961,42 Kč |
| 500 | 7,47066 Kč | 3 735,33 Kč |
| 1 000 | 7,11370 Kč | 7 113,70 Kč |
| 2 500 | 6,66821 Kč | 16 670,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,54046 Kč | 32 702,30 Kč |
| 10 000 | 6,22841 Kč | 62 284,10 Kč |
| 15 000 | 6,05286 Kč | 90 792,90 Kč |
| 25 000 | 5,83877 Kč | 145 969,25 Kč |
| 35 000 | 5,70196 Kč | 199 568,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






