
2-320634-1 | |
|---|---|
DigiKey Part Number | A100496TR-ND - Tape & Reel (TR) A100496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320634-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320634-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.953" (24.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,65480 Kč | 482,74 Kč |
| 100 | 9,19290 Kč | 919,29 Kč |
| 250 | 8,61588 Kč | 2 153,97 Kč |
| 500 | 8,20392 Kč | 4 101,96 Kč |
| 1 000 | 7,81210 Kč | 7 812,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,66217 Kč | 15 324,34 Kč |
| 4 000 | 7,29649 Kč | 29 185,96 Kč |
| 6 000 | 7,09075 Kč | 42 544,50 Kč |
| 10 000 | 6,83985 Kč | 68 398,50 Kč |
| 14 000 | 6,67951 Kč | 93 513,14 Kč |
| 20 000 | 6,51367 Kč | 130 273,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





