
2-32060-1 | |
|---|---|
DigiKey Part Number | A1075TR-ND - Tape & Reel (TR) A1075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32060-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32060-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32057 | TE Connectivity AMP Connectors | 11 | A27520-ND | 15,43000 Kč | Parametric Equivalent |
| 32060 | TE Connectivity AMP Connectors | 1 528 | A1075-ND | 14,60000 Kč | Parametric Equivalent |
| 8-32060-1 | TE Connectivity AMP Connectors | 1 224 | 8-32060-1-ND | 22,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 25 | 21,75640 Kč | 543,91 Kč |
| 50 | 20,71780 Kč | 1 035,89 Kč |
| 100 | 19,72720 Kč | 1 972,72 Kč |
| 250 | 18,49132 Kč | 4 622,83 Kč |
| 500 | 17,60872 Kč | 8 804,36 Kč |
| 1 000 | 16,76782 Kč | 16 767,82 Kč |
| 2 500 | 16,20339 Kč | 40 508,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,41764 Kč | 77 088,20 Kč |
| 10 000 | 14,68246 Kč | 146 824,60 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |



