
32057 | |
|---|---|
DigiKey Part Number | A27520-ND |
Manufacturer | |
Manufacturer Product Number | 32057 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32057 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 25 | 12,24640 Kč | 306,16 Kč |
| 50 | 11,65820 Kč | 582,91 Kč |
| 100 | 11,10140 Kč | 1 110,14 Kč |
| 250 | 10,40608 Kč | 2 601,52 Kč |
| 500 | 9,90886 Kč | 4 954,43 Kč |
| 1 000 | 9,43545 Kč | 9 435,45 Kč |
| 3 000 | 8,73157 Kč | 26 194,71 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |







