
2-320568-1 | |
|---|---|
DigiKey Part Number | A27280TR-ND - Tape & Reel (TR) A27280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320568-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320568-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,80080 Kč | 245,02 Kč |
| 50 | 9,32940 Kč | 466,47 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 250 | 8,32652 Kč | 2 081,63 Kč |
| 500 | 7,92912 Kč | 3 964,56 Kč |
| 1 000 | 7,55021 Kč | 7 550,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,72346 Kč | 16 808,65 Kč |
| 5 000 | 6,40261 Kč | 32 013,05 Kč |
| 7 500 | 6,22207 Kč | 46 665,53 Kč |
| 12 500 | 6,00194 Kč | 75 024,25 Kč |
| 17 500 | 5,86127 Kč | 102 572,23 Kč |
| 25 000 | 5,71572 Kč | 142 893,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |





