
2-292236-2 | |
|---|---|
DigiKey Part Number | A108341-ND |
Manufacturer | |
Manufacturer Product Number | 2-292236-2 |
Description | CONN RCPT MINI-DRAWER 22P PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Receptacle Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2-292236-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | Mini-Drawer | |
Number of Positions | 22 | |
Number of Positions Loaded | All | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 159,87500 Kč | 1 598,75 Kč |
| 49 | 142,90367 Kč | 7 002,28 Kč |
| 98 | 136,07969 Kč | 13 335,81 Kč |
| 147 | 132,24415 Kč | 19 439,89 Kč |
| 294 | 125,93558 Kč | 37 025,06 Kč |
| 539 | 120,66688 Kč | 65 039,45 Kč |
| 1 029 | 115,47510 Kč | 118 823,88 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |




