
2-292234-2 | |
|---|---|
DigiKey Part Number | A108340-ND |
Manufacturer | |
Manufacturer Product Number | 2-292234-2 |
Description | CONN PLUG MINI-DRAWER 22P PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Plug Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2-292234-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | Mini-Drawer | |
Number of Positions | 22 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,76000 Kč | 215,76 Kč |
| 10 | 183,40900 Kč | 1 834,09 Kč |
| 49 | 163,94082 Kč | 8 033,10 Kč |
| 98 | 156,11582 Kč | 15 299,35 Kč |
| 147 | 151,71463 Kč | 22 302,05 Kč |
| 294 | 144,47816 Kč | 42 476,58 Kč |
| 539 | 138,43519 Kč | 74 616,57 Kč |
| 1 029 | 134,19262 Kč | 138 084,21 Kč |
| Unit Price without VAT: | 215,76000 Kč |
|---|---|
| Unit Price with VAT: | 261,06960 Kč |




