
2-2492144-4 | |
|---|---|
DigiKey Part Number | 17-2-2492144-4TR-ND - Tape & Reel (TR) 17-2-2492144-4CT-ND - Cut Tape (CT) 17-2-2492144-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2492144-4 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.173" (4.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 25,26480 Kč | 631,62 Kč |
| 50 | 24,05120 Kč | 1 202,56 Kč |
| 100 | 22,90250 Kč | 2 290,25 Kč |
| 250 | 21,46752 Kč | 5 366,88 Kč |
| 500 | 20,44240 Kč | 10 221,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,46683 Kč | 19 466,83 Kč |
| 2 000 | 18,53798 Kč | 37 075,96 Kč |
| 3 000 | 18,01537 Kč | 54 046,11 Kč |
| 5 000 | 17,37815 Kč | 86 890,75 Kč |
| 7 000 | 16,97082 Kč | 118 795,74 Kč |
| 10 000 | 16,54953 Kč | 165 495,30 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




