
2-2489541-7 | |
|---|---|
DigiKey Part Number | 17-2-2489541-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2489541-7 |
Description | LED PNL IND YELLOW CLR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2-2489541-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 107,76200 Kč | 1 077,62 Kč |
| 100 | 87,04300 Kč | 8 704,30 Kč |
| 500 | 78,00464 Kč | 39 002,32 Kč |
| 1 000 | 75,06827 Kč | 75 068,27 Kč |
| 2 000 | 72,58589 Kč | 145 171,78 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




