
2-2489541-5 | |
|---|---|
DigiKey Part Number | 17-2-2489541-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2489541-5 |
Description | LED PNL IND RED CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2-2489541-5 Models |
Category | Ratings AC |
Manufacturer TE Connectivity AMP Connectors | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.60mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP20, IP65 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 107,03000 Kč | 1 070,30 Kč |
| 100 | 86,45230 Kč | 8 645,23 Kč |
| 500 | 77,47526 Kč | 38 737,63 Kč |
| 1 000 | 74,55883 Kč | 74 558,83 Kč |
| 2 000 | 72,09329 Kč | 144 186,58 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |



