



2-2456588-0 | |
|---|---|
DigiKey Part Number | 17-2-2456588-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2456588-0 |
Description | PLUG HSG, VT, KEYA, 20POS, SGI 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2456588-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 9,06100 Kč | 90,61 Kč |
| 25 | 8,49040 Kč | 212,26 Kč |
| 50 | 8,08620 Kč | 404,31 Kč |
| 100 | 7,69880 Kč | 769,88 Kč |
| 250 | 7,21716 Kč | 1 804,29 Kč |
| 500 | 6,87182 Kč | 3 435,91 Kč |
| 1 000 | 6,54354 Kč | 6 543,54 Kč |
| 2 500 | 6,13368 Kč | 15 334,20 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |



