
2-2324245-6 | |
|---|---|
DigiKey Part Number | 17-2-2324245-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2324245-6 |
Description | ASSY,HDR,VERT,GWT,BOSSED,DUAL RO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Resin | |
Features | Glow Wire Compliant | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 Kč | 42,08 Kč |
| 10 | 35,82800 Kč | 358,28 Kč |
| 140 | 29,72886 Kč | 4 162,04 Kč |
| 560 | 26,95700 Kč | 15 095,92 Kč |
| 1 120 | 25,67074 Kč | 28 751,23 Kč |
| 5 040 | 23,08774 Kč | 116 362,21 Kč |
| Unit Price without VAT: | 42,08000 Kč |
|---|---|
| Unit Price with VAT: | 50,91680 Kč |


