2-2324245-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2324245-4

DigiKey Part Number
17-2-2324245-4-ND
Manufacturer
Manufacturer Product Number
2-2324245-4
Description
ASSY,HDR,VERT,GWT,BOSSED,DUAL RO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2324245-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.386" (9.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Resin
Features
Glow Wire Compliant
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4.2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
1026,35000 Kč263,50 Kč
10022,38810 Kč2 238,81 Kč
50019,98388 Kč9 991,94 Kč
1 12018,87830 Kč21 143,70 Kč
5 60016,85285 Kč94 375,96 Kč
10 08016,16889 Kč162 982,41 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč