2-2316110-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8 502
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,14964 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,83017 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,30440 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 5,81560 Kč
Datasheet
28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
2-2316110-8

2-2316110-8

DigiKey Part Number
17-2-2316110-8-ND
Manufacturer
Manufacturer Product Number
2-2316110-8
Description
28P,2MM,REC,HSG,DR,CRIMP,LATCH,B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2316110-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
4 00018,99017 Kč75 960,68 Kč
Unit Price without VAT:18,99017 Kč
Unit Price with VAT:22,97811 Kč