
2-2316110-4 | |
|---|---|
DigiKey Part Number | 17-2-2316110-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316110-4 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316110-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 Kč | 27,08 Kč |
| 10 | 23,01700 Kč | 230,17 Kč |
| 25 | 21,57160 Kč | 539,29 Kč |
| 50 | 20,53420 Kč | 1 026,71 Kč |
| 100 | 19,55520 Kč | 1 955,52 Kč |
| 300 | 18,09433 Kč | 5 428,30 Kč |
| 500 | 17,45346 Kč | 8 726,73 Kč |
| 1 000 | 16,62005 Kč | 16 620,05 Kč |
| 2 500 | 15,57992 Kč | 38 949,80 Kč |
| Unit Price without VAT: | 27,08000 Kč |
|---|---|
| Unit Price with VAT: | 32,76680 Kč |


