
2-2205129-3 | |
---|---|
DigiKey Part Number | A124227-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205129-3 |
Description | CABLE M-CBL 2M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205129-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 670,52000 Kč | 670,52 Kč |
10 | 569,95000 Kč | 5 699,50 Kč |
30 | 527,44333 Kč | 15 823,30 Kč |
50 | 508,78100 Kč | 25 439,05 Kč |
100 | 484,51620 Kč | 48 451,62 Kč |
250 | 464,24904 Kč | 116 062,26 Kč |
Unit Price without VAT: | 670,52000 Kč |
---|---|
Unit Price with VAT: | 811,32920 Kč |