
2-215460-0 | |
|---|---|
DigiKey Part Number | A111125TR-ND - Tape & Reel (TR) A111125CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-215460-0 |
Description | CONN RCPT 20POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-215460-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 42,00300 Kč | 420,03 Kč |
| 100 | 35,68790 Kč | 3 568,79 Kč |
| 500 | 31,85594 Kč | 15 927,97 Kč |
| 1 000 | 30,98856 Kč | 30 988,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,00641 Kč | 72 516,02 Kč |
| 5 000 | 27,62344 Kč | 138 117,20 Kč |
| 7 500 | 26,84528 Kč | 201 339,60 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |


