
2-2141272-1 | |
|---|---|
DigiKey Part Number | 17-2-2141272-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2141272-1 |
Description | 2POS, MIXED,HEADER ASSY,CODA |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2-2141272-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,79750 $ | 711,90 $ |
| Unit Price without VAT: | 17,79750 $ |
|---|---|
| Unit Price with VAT: | 21,53498 $ |











