Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10022BF600AA0

DigiKey Part Number
3473-3SU10022BF600AA0-ND
Manufacturer
Manufacturer Product Number
3SU10022BF600AA0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10022BF600AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,90000 Kč394,90 Kč
10340,71500 Kč3 407,15 Kč
25321,24000 Kč8 031,00 Kč
50307,22900 Kč15 361,45 Kč
100293,80120 Kč29 380,12 Kč
250276,91024 Kč69 227,56 Kč
500264,75216 Kč132 376,08 Kč
Manufacturers Standard Package
Unit Price without VAT:394,90000 Kč
Unit Price with VAT:477,82900 Kč