



2-1827864-0 | |
|---|---|
DigiKey Part Number | A122401-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827864-0 |
Description | CONN RCPT HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827864-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 31,61440 Kč | 790,36 Kč |
| 50 | 30,09860 Kč | 1 504,93 Kč |
| 100 | 28,66020 Kč | 2 866,02 Kč |
| 300 | 26,52187 Kč | 7 956,56 Kč |
| 500 | 25,58270 Kč | 12 791,35 Kč |
| 1 000 | 24,36167 Kč | 24 361,67 Kč |
| 2 500 | 22,83709 Kč | 57 092,72 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






