



2-179555-3 | |
|---|---|
DigiKey Part Number | A29576-ND |
Manufacturer | |
Manufacturer Product Number | 2-179555-3 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179555-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 41,57600 Kč | 1 039,40 Kč |
| 50 | 39,58540 Kč | 1 979,27 Kč |
| 150 | 36,63173 Kč | 5 494,76 Kč |
| 300 | 34,88187 Kč | 10 464,56 Kč |
| 600 | 33,21708 Kč | 19 930,25 Kč |
| 1 050 | 31,93136 Kč | 33 527,93 Kč |
| 2 550 | 29,99486 Kč | 76 486,89 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |














