4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-179553-4

DigiKey Part Number
A29568-ND
Manufacturer
Manufacturer Product Number
2-179553-4
Description
CONN PLUG HSG 4POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179553-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,57900 Kč365,79 Kč
2534,28560 Kč857,14 Kč
5032,64760 Kč1 632,38 Kč
20029,60300 Kč5 920,60 Kč
40028,18983 Kč11 275,93 Kč
60027,39468 Kč16 436,81 Kč
1 00026,42493 Kč26 424,93 Kč
2 60024,70302 Kč64 227,85 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč