
2-179554-3 | |
|---|---|
DigiKey Part Number | A29570-ND |
Manufacturer | |
Manufacturer Product Number | 2-179554-3 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179554-3 Models |
Category | Row Spacing 0.300" (7.62mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 25 | 41,29400 Kč | 1 032,35 Kč |
| 50 | 39,31680 Kč | 1 965,84 Kč |
| 200 | 35,65145 Kč | 7 130,29 Kč |
| 400 | 33,94910 Kč | 13 579,64 Kč |
| 600 | 32,99167 Kč | 19 795,00 Kč |
| 1 000 | 31,82382 Kč | 31 823,82 Kč |
| 2 600 | 29,75061 Kč | 77 351,59 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |















