
2-179552-3 | |
|---|---|
DigiKey Part Number | A29560-ND |
Manufacturer | |
Manufacturer Product Number | 2-179552-3 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179552-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,15500 Kč | 281,55 Kč |
| 25 | 26,37800 Kč | 659,45 Kč |
| 50 | 25,11840 Kč | 1 255,92 Kč |
| 100 | 23,91920 Kč | 2 391,92 Kč |
| 400 | 21,68815 Kč | 8 675,26 Kč |
| 800 | 20,65268 Kč | 16 522,14 Kč |
| 1 200 | 20,07029 Kč | 24 084,35 Kč |
| 2 800 | 18,90611 Kč | 52 937,11 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |














