
2-178802-8 | |
|---|---|
DigiKey Part Number | A29532-ND |
Manufacturer | |
Manufacturer Product Number | 2-178802-8 |
Description | CONN PLUG HSG 10POS 3.81MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178802-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,92900 Kč | 509,29 Kč |
| 25 | 47,74240 Kč | 1 193,56 Kč |
| 50 | 45,45660 Kč | 2 272,83 Kč |
| 150 | 42,06273 Kč | 6 309,41 Kč |
| 300 | 40,05507 Kč | 12 016,52 Kč |
| 600 | 38,14297 Kč | 22 885,78 Kč |
| 1 050 | 36,66714 Kč | 38 500,50 Kč |
| 2 550 | 34,44355 Kč | 87 831,05 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |














