



2-1761713-7 | |
|---|---|
DigiKey Part Number | 2-1761713-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1761713-7 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1761713-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | 0.237" (6.02mm) | |
Contact Length - Post | 0.162" (4.11mm) | |
Overall Contact Length | - | |
Insulation Height | 0.404" (10.26mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 42 | 71,16405 Kč | 2 988,89 Kč |
| 126 | 65,85310 Kč | 8 297,49 Kč |
| 504 | 59,71851 Kč | 30 098,13 Kč |
| 1 008 | 56,86987 Kč | 57 324,83 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |





