
2-175133-4 | |
|---|---|
DigiKey Part Number | A113157-ND |
Manufacturer | |
Manufacturer Product Number | 2-175133-4 |
Description | CT DOUBLE ROW 24P HOLDER NATU. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-175133-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Holder | |
Number of Positions | 24 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,30977 Kč | 50 478,16 Kč |
| Unit Price without VAT: | 6,30977 Kč |
|---|---|
| Unit Price with VAT: | 7,63482 Kč |










