
2-1747276-2 | |
|---|---|
DigiKey Part Number | 17-2-1747276-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747276-2 |
Description | CONN RCPT HSG 2POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747276-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,20300 Kč | 392,03 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 50 | 34,99100 Kč | 1 749,55 Kč |
| 100 | 33,31750 Kč | 3 331,75 Kč |
| 300 | 30,83137 Kč | 9 249,41 Kč |
| 600 | 29,35975 Kč | 17 615,85 Kč |
| 1 200 | 27,95883 Kč | 33 550,60 Kč |
| 2 700 | 26,40499 Kč | 71 293,47 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


