



1-1747276-2 | |
|---|---|
DigiKey Part Number | A116398-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747276-2 |
Description | CONN RCPT HSG 2POS DYNAMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747276-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,96480 Kč | 499,12 Kč |
| 50 | 19,00740 Kč | 950,37 Kč |
| 100 | 18,10030 Kč | 1 810,03 Kč |
| 300 | 16,74870 Kč | 5 024,61 Kč |
| 600 | 15,94868 Kč | 9 569,21 Kč |
| 1 200 | 15,18715 Kč | 18 224,58 Kč |
| 2 700 | 14,34272 Kč | 38 725,34 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







