24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
2-1734592-0
TE Connectivity FPC Overview

2-1734592-4

DigiKey Part Number
A100288TR-ND - Tape & Reel (TR)
A100288CT-ND - Cut Tape (CT)
A100288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1734592-4
Description
CONN FPC BOTTOM 24POS 0.5MM R/A
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-1734592-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
250V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
24
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.081" (2.05mm)
Actuator Color
Ivory
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2492104-4TE Connectivity AMP Connectors017-2-2492104-4CT-ND27,30000 KčMFR Recommended
24FLZ-RSM2-TBJST Sales America Inc.3 076455-24FLZ-RSM2-TBCT-ND30,87000 KčSimilar
FFC2B35-24-GGCT1 2542073-FFC2B35-24-GCT-ND11,76000 KčSimilar
FH12-24S-0.5SH(55)Hirose Electric Co Ltd10 094HFJ124CT-ND40,74000 KčSimilar
ZF5S-24-01-T-WTSamtec Inc.0ZF5S-24-01-T-WT-ND61,92438 KčSimilar
In-Stock: 93
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,99800 Kč209,98 Kč
2519,68760 Kč492,19 Kč
5018,74280 Kč937,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč