
24FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number | 455-24FLZ-RSM2-TBTR-ND - Tape & Reel (TR) 455-24FLZ-RSM2-TBCT-ND - Cut Tape (CT) 455-24FLZ-RSM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 24,50880 Kč | 612,72 Kč |
| 50 | 23,33300 Kč | 1 166,65 Kč |
| 100 | 22,22010 Kč | 2 222,01 Kč |
| 250 | 20,82664 Kč | 5 206,66 Kč |
| 500 | 19,83220 Kč | 9 916,10 Kč |
| 1 000 | 18,88560 Kč | 18 885,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 17,56265 Kč | 49 175,42 Kč |
| 5 600 | 16,72502 Kč | 93 660,11 Kč |
| 8 400 | 16,25378 Kč | 136 531,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

