MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




2-1734592-0 | |
|---|---|
DigiKey Part Number | A100287TR-ND - Tape & Reel (TR) A100287CT-ND - Cut Tape (CT) A100287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734592-0 |
Description | CONN FPC BOTTOM 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734592-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2492104-0 | TE Connectivity AMP Connectors | 0 | 17-2-2492104-0CT-ND | 19,11000 Kč | MFR Recommended |
| FFC2B35-20-G | GCT | 2 430 | 2073-FFC2B35-20-GCT-ND | 11,13000 Kč | Similar |
| ZF5S-20-01-T-WT | Samtec Inc. | 627 | SAM10389-ND | 53,54000 Kč | Similar |
| ZF5S-20-01-T-WT-K-TR | Samtec Inc. | 2 005 | SAM14984CT-ND | 53,54000 Kč | Similar |
| ZF5S-20-01-T-WT-TR | Samtec Inc. | 1 564 | SAM14910CT-ND | 49,77000 Kč | Similar |

















