



2-1734248-4 | |
|---|---|
DigiKey Part Number | A100270TR-ND - Tape & Reel (TR) A100270CT-ND - Cut Tape (CT) A100270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-4 |
Description | CONN FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,42700 Kč | 334,27 Kč |
| 25 | 31,33080 Kč | 783,27 Kč |
| 50 | 29,83620 Kč | 1 491,81 Kč |
| 100 | 28,40910 Kč | 2 840,91 Kč |
| 250 | 26,62992 Kč | 6 657,48 Kč |
| 500 | 25,35852 Kč | 12 679,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,29641 Kč | 20 296,41 Kč |
| 2 000 | 19,32801 Kč | 38 656,02 Kč |
| 3 000 | 18,78327 Kč | 56 349,81 Kč |
| 5 000 | 18,11891 Kč | 90 594,55 Kč |
| 7 000 | 17,69427 Kč | 123 859,89 Kč |
| 10 000 | 17,25500 Kč | 172 550,00 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |




