



2-1734248-0 | |
|---|---|
DigiKey Part Number | A100269TR-ND - Tape & Reel (TR) A100269CT-ND - Cut Tape (CT) A100269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-0 |
Description | CONN FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 29,16200 Kč | 729,05 Kč |
| 50 | 27,76780 Kč | 1 388,39 Kč |
| 100 | 26,44280 Kč | 2 644,28 Kč |
| 250 | 24,78520 Kč | 6 196,30 Kč |
| 500 | 23,60176 Kč | 11 800,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,92457 Kč | 22 924,57 Kč |
| 2 000 | 21,83078 Kč | 43 661,56 Kč |
| 3 000 | 21,21547 Kč | 63 646,41 Kč |
| 5 000 | 20,46515 Kč | 102 325,75 Kč |
| 7 000 | 19,98563 Kč | 139 899,41 Kč |
| 10 000 | 19,48942 Kč | 194 894,20 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









