
2-172131-1 | |
|---|---|
DigiKey Part Number | 17-2-172131-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-172131-1 |
Description | CONN MALE TAB HSG 0.25 3POS NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-172131-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 15,53840 Kč | 388,46 Kč |
| 50 | 14,79940 Kč | 739,97 Kč |
| 100 | 14,08970 Kč | 1 408,97 Kč |
| 300 | 13,03767 Kč | 3 911,30 Kč |
| 500 | 12,57570 Kč | 6 287,85 Kč |
| 1 000 | 11,97495 Kč | 11 974,95 Kč |
| 2 500 | 11,22536 Kč | 28 063,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |




