



2-1718644-1 | |
|---|---|
DigiKey Part Number | A128540-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718644-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1718644-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670917-1 | TE Connectivity AMP Connectors | 239 | 17-1-1670917-1-ND | 1,29000 Kč | Parametric Equivalent |
| 1-1718644-1 | TE Connectivity AMP Connectors | 2 346 | 17-1-1718644-1-ND | 1,29000 Kč | Parametric Equivalent |
| 1488991-5 | TE Connectivity AMP Connectors | 1 017 | A128033-ND | 1,52000 Kč | Parametric Equivalent |
| 0349003124 | Molex | 2 165 | 900-0349003124-ND | 0,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 25 | 22,96600 Kč | 574,15 Kč |
| 50 | 21,86500 Kč | 1 093,25 Kč |
| 100 | 20,82000 Kč | 2 082,00 Kč |
| 250 | 19,51576 Kč | 4 878,94 Kč |
| 500 | 18,58350 Kč | 9 291,75 Kč |
| 2 000 | 16,85187 Kč | 33 703,74 Kč |
| 4 000 | 16,04794 Kč | 64 191,76 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |











